Combo Wireless Modules
MKW41Z512VHT4R
BT+ZigBee Module 2360MHz to 2480MHz 48-Pin Laminate QFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.39.00.10
SVHC
Yes
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
0.25
WLAN Frequency Range (MHz)
2360 to 2480
BT Frequency Range (MHz)
2400(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
BT Protocol Supported
Bluetooth v4.0(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
0.98(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
Laminate QFN EP
Pin Count
48
Lead Shape
No Lead

