EVAL-AD7656SDZ
EVAL-AD7656SDZ, Evaluation Board for the AD7656 ADC
Description
EVAL-AD7656SDZ, Evaluation Board for the AD7656 ADC. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the Evaluation Board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins. The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CB1Z)
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Voltage References | V-Ref Selectable 2.5V/3V 10mA 8-Pin SOIC N T/R | ||
Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | ||
Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | ||
Analog to Digital Converters - ADCs | 6-Channel Hex ADC SAR 250ksps 16-bit Parallel/Serial 64-Pin LQFP Tray | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | ||
Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R |