Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
Selectable
Topology
Series|Shunt
Initial Accuracy
1mV
Maximum Temperature Coefficient
3ppm/°C
Load Regulation
75uV/mA
Line Regulation
10uV/V
Output Voltage (V)
2.5/3
Maximum Input Voltage (V)
36
Maximum Output Current (mA)
10
Typical Output Resistance (Ohm)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

