EVAL-AD5754REBZ
16-Bit, 4CH DAC for Instrumentation
Description
Evaluation Board for AD5754R, Quad, 16-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Voltage References | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N T/R | ||
EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | ||
Voltage References | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N Tube | ||
Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | ||
Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube | ||
Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube | ||
Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP T/R | ||
Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R |