Arrow Electronic Components Online
ADG774BRQZREEL|ADI|limage
ADG774BRQZREEL|ADI|simage
アナログスイッチマルチプレクサ

ADG774BRQZ-REEL

Analog Multiplexer Quad 2:1 16-Pin QSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Quad 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Maximum Data Rate (Mbps)
    16
  • Maximum Turn-On Time (ns)
    21@3V@-40C to 125C
  • Maximum Turn-Off Time (ns)
    11@3V@-40C to 125C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    240(Typ)@5V@3V@-40C to 125C
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    5|3.3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum High Level Output Current (mA)
    100
  • Maximum On Resistance (Ohm)
    9@3V
  • Maximum On Resistance Range (Ohm)
    5 to 10
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    566
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources