MAX22516: IO-Link Data Link Controller with Transceiver and Integrated DC-DC
Once configured, the MAX22516 data link controller operates the IO-Link transceiver and requires no intervention from the external microcontroller during normal operation. Alternatively, the IO-Link transceiver can be controlled using the UART interface (TXEN, TX, and RX) directly, or through the serial-peripheral interface (SPI). The data link controller supports and includes, receive and transmit buffers for IO-link communication. Buffers for maximum size process data, ISDU, event, and page data reduce the need for timecritical microcontroller intervention, which allows the microcontroller to focus on the application layer task.
The MAX22516 features extensive integrated protection to ensure robust communication in harsh industrial environments. All IO-Link interface pins (V24, C/Q, DO, DI, and GND), are reverse voltage protected, shortcircuit protected, and feature integrated ±1kV/500Ω surge protection.
The MAX22516 is available in a tiny WLP package (3.53mm x 3.16mm) or 40-pin TQFN-EP package (5mm x 5mm) and operates over the -40°C to +125°C temperature range.
Key Features and Benefits
- Easily Enhance IO-Link Communication
- COM3: 400μs (min) Cycle Time Support
- Data Link Controller Autonomously Answers All Master Message Requests
- Deterministic Device Answer Delay
- Highly Integrated Solution
- Complete Data Link Layer Includes
- Message Handler
- ISDU Handler
- Page Handler
- Event Handler
- Mode Handler
- Startup Handler
- 15MHz SPI with Burst Mode
- High Efficiency 200mA DC-DC with Adjustable Output
- High Accuracy 3.3V and 5V Linear Regulators
- Flexible Application
- Transparent (TX, RX, TXEN) Mode Option
- LED Drivers with Programmable Sequence
- COM1, COM2, and COM3 Data Rates
- Robust and Reliable Design
- Integrated ±1kV/500Ω Surge Protection
- Optimized for Small Sensor Designs
- Available in Small WLP (3.53mm x 3.16mm) and 40-pin TQFN-EP (5mm x 5mm) Packages
Applications
- IO-Link Sensor and Actuator Devices
- Industrial Sensors
Evaluation Board
The MAX22516 can be evaluated with the MAX22516EVKIT.
Article Tags