Switches and controllers for USB-C adapters & chargers up to 240W
Power up, size down - USB-C power delivery solutions up to 240W
Discover Infineon's wide range of high-performance power delivery and protocol controllers. Complemented by LV and HV Si-based switches. Meeting the requirements of modern USB-C power delivery designs up to 240W.
Your benefits:
- Power switches with low RDS(on) and low parasitic capacitances for ultimate efficiency
- Highly integrated solutions for high-power-density designs
- Kelvin-source engaged packages for reduced power losses and PCB space, as well as improved thermal dissipation
- Fully programmable controllers for highest flexibility
- Ready-to-use reference boards and virtual designs for minimum design effort and cost
Controllers
ZVS flyback chipset EZ-PD™ PAG2
The EZ-PD™ PAG2 family consists of a secondary-side controlled chipset with integrated USB PD, synchronous rectification and PWM. It supports PD 3.1 SPR with PPS and 28 V EPR and allows power levels of up to 140W for chargers and adapters with 28V per 5A capability.

PD controller + DC-DC controller
EZ-PD™ CCG7SC (single port) & EZ-PD™ CCG7DC (dual port)
The EZ-PD™ CCG7xC is a highly integrated dual-port USB type-C power delivery family with integrated buck-boost controllers, perfect for multi-port AC-DC charger/adapters and cigarette lighter adapters.

Are you looking for a USB-C power adapter solution with a design greater than 100W? Infineon’s REF_140W_HFB_PAG2S was developed for USB-PD adapters with a wide AC input range and output voltage from 5 V to 28 V. The nominal output power of this design is 140 W. It features the industry’s first PD3.1 28V EPR secondary-side controller EZ-PD™ PAG2S-PS with integrated USB PD and synchronous rectification (SR). The primary controller is the PFC + hybrid flyback combo IC XDP™ digital power XDPS2221 in conjunction with GaN- and Si-based power switches.
Related content
Article tags