Amphenol introduces EV charging 2.0
Step into the future of electric vehicle charging infrastructure with Amphenol's latest breakthrough: EV charging 2.0. Explore the future of sustainable mobility today.
Amphenol, the global leader in connectivity and sensing solutions for electrified mobility, presents EV charging 2.0: a revolution in advanced solutions. From high-voltage and low-voltage connectors to flex and rigid busbars, as well as intricate cable assemblies and sensors, Amphenol offers comprehensive system solutions. Our innovations span from the vehicle's drive train to the charging station, empowering customers to embrace the electrification revolution seamlessly.
SurLok Plus 1 Pole 1000-1500V 50-500A
SurLok Plus is a field installable, highly reliable alternative to common compression lugs. Series 1 is available in 1000VDC and series 2 is available in 1500VDC, both with or without EMI.
Sealed IP6k9k, IP67 (with EMI)
HVIL, CPA, shielded
USCAR and LV-compliant
Shop now
Excel mate MSD up to 1000V – 630A
MSD us a high reliable solution for electric vehicle and battery packs with finger actuated 2 stage lever assist coupling system. Is an Electric Vehicle-friendly connector that has been mainly designed for Energy Storage.
≥ 50 cycles
Sealed (IP67, IP6K9K mated)
Touch-proof: IP2XB
NZ Terminal Block
The current of NZ series is up to 65A, it’s mainly used in high power supplies for base station or industrial equipment, frequency converter, photovoltaic & wind power generation equipment.
Improved cam design, easy lever action compared to competitor's products
Secure spring clamp for long time
Color coding possible for secure wiring
High Voltage 600 V
3 different PCB footprint available ( 7.5 - 10 - 15 mm)
Shop now
HVSLW 282/362/633 2,3 Pole 1000V 32-80A
A light-weight, waterproof version of the HVSL connector with soldered pins for PCB board.
HVIL
Shielded
IP67 unmated, IP6k9k mated, IP2XB (Touch-proof)
USCAR 2&37
Designed for Automation
Shop now
HVCO IEC COMBO 250V | (16A), 20A or 32A, 1-phase - 480V | (16A), 20A or 32A, 3-phase
HVCO IEC is a charging connector Compliant with IEC 62196-2 standard 2-II a, Electronic lock and Solenoid lock both. Available in socket-outlet, plug, socket inlet, vehicle connector with different cable length.
Socket outlet
250V | (16A), 20A or 32A | 1-phase
480V | (16A), 20A or 32A | 3-phase
3 positions (120° rotatable): 4 o'clock, 8 o'clock, 12 o'clock
Plug
250V | 16A/20A or 32A | 1-phase
480V | 16A/20A or 32A | 3-phase
Socket inlet
250V | 32A | 1-phase
480V | 32A | 3-phase
250V | 16A/20A | 1-phase480V | 16A/20A | 3-phase
Vehicle connector
250V | 16A/20A or 32A | 1-phase
480V | 16A/20A or 32A | 3- phase
Shop now
Recommended related products
Recommended related resources
Article tags