SLB series of small li-ion rechargeable batteries
This innovative rechargeable battery series from Nichicon features ultrafast charge and discharge rates, long life, high stability and more.
The Nichicon SLB series of small Li-Ion rechargeable batteries have been adopted for use on the stylus pens (S Pens) of the Galaxy Note10 and Note10+, as well as the Galaxy Note20 and Note20 Ultra by Samsung Electronics to realize the advanced functionality on the S Pen. The remote operation function of the S Pen used with the Galaxy Note10 and Note10+, as well as the Galaxy Note20 and Note20 Ultra has been upgraded substantially compared with conventional models. S Pen motions are recognized using Bluetooth Low Energy (BLE) technology, allowing the smartphones to be controlled remotely.
With the Nichicon small Li-Ion batteries, the Samsun S pens extend their operating time by up to 10 hours. In addition, these rechargeable batteries offer a higher input and output than general Li-Ion rechargeable batteries and can charge and discharge up to 10 times the rated current. This greatly decreases the risk for fire or smoke and contributes to superior stability overall.
Article Tags