Arrow Electronic Components Online

LTM4652: Source/sink dual ±25A or single ±50A μModule regulator with input overvoltage protection

Analog Devices02 Feb 2023
Close-up of an industrial sensor featuring a digital display showing '0.84'
View all articles
The LTM4652 is a source/sink dual ±25A or single ±50A output switching mode step-down DC-to-DC μModule regulator with ±1.5% total DC output error. Operating from an input voltage range of 4.5V to 18V, the LTM4652 supports two outputs with an output voltage range of 0.6V to 7.5V, each set by a single external resistor. Its high-efficiency design delivers up to ±25A continuous current for each output.

Key Features and Benefits

  • Source and sink dual ±25A or single ±50A current meets the requirements for automated test applications
  • Wide VIN and VOUT range can support wide range requirements from 12VIN to 7.5VOUT (buck configuration), to +12VIN to -6VOUT (inverting buck-boost configuration)
  • External, adjustable control loop compensation can optimize transient performance for a very wide range of operating conditions

Applications

  • Instrumentation and Measurement: ATE

Evaluation Board

The LTM4652 can be evaluated with the DC3230A.

Block Diagrams and Tables

Detailed schematic of the LTM4652 power module showcasing electrical connections and components.

A detailed top view diagram of a BGA package with labeled pins and components.

A graph illustrating efficiency percentages against output current for two voltage inputs, 5VIN and 12VIN.

Article Tags

Global
Analog Devices
Article
ADI Electronics

Related Content