Wolfspeed WolfPACK silicon carbide power modules
Delivering the industry’s highest power density in its class for unsurpassed efficiency, brought to you by the leaders in silicon carbide.
Wolfspeed’s latest power modules enable multiple configurations across power levels for electric vehicle fast charging, industrial power, UPS, induction heating and welding, industrial motor drive, power supply, solar and renewable energy and grid infrastructure applications.
Key Benefits
Maximum power density
Ease of layout and assembly
System scalability and reliability
Simpler cooling systems and smaller systems
Key Features
Leading silicon carbide MOSFET technology in an industry standard form factor
Highest current rated topologies commercially available
Built in NTC
Press fit connections
Product Portfolio
| R(ON) at 25℃ | Product SKU | Configuration | Package | Blocking Voltage |
|---|---|---|---|---|
| 11mΩ | CAB011M12FM3 | Half-Bridge | FM3 | 1200V |
| 16mΩ | CAB016M12FM3 | Half-Bridge | FM3 | 1200V |
| 21mΩ | CCB021M12FM3 | 6-pack | FM3 | 1200V |
| 32mΩ | CCB032M12FM3 | 6-pack | FM3 | 1200V |
| 6mΩ | CAB006M12GM3 | Half-Bridge | GM3 | 1200V |
| 8mΩ | CAB008M12GM3 | Half-Bridge | GM3 | 1200V |
Wolfspeed WolfPACK Evaluation Board Matrix
The differential transceiver and gate driver boards listed below will be needed along with the clamped inductive load board above to perform a double pulse test on Wolfspeed WolfPACK power modules.
| Part Number | CIL Board | Differential Transceiver | Silicon Labs Gate Driver | ADI Gate Driver | Wolfspeed Gate Driver |
|---|---|---|---|---|---|
| CAB011M12FM3 | KIT-CRD-CIL12N-FMA | CGD12HB00D | Si823H-AAWA-KIT | EVAL-ADUM4146WHB1Z | CGD1700HB2M-UNA |
| CAB016M12FM3 | KIT-CRD-CIL12N-FMA | CGD12HB00D | Si823H-AAWA-KIT | EVAL-ADUM4146WHB1Z | CGD1700HB2M-UNA |
| CCB021M12FM3 | KIT-CRD-CIL12N-FMC | CGD12HB00D (3pcs) | Si823H-ABWA-KIT (3pcs) | EVAL-ADUM4146WHB1Z (3pcs) | CGD1700HB2M-UNA (3pcs) |
| CCB032M12FM3 | KIT-CRD-CIL12N-FMC | CGD12HB00D (3pcs) | Si823H-ABWA-KIT (3pcs) | EVAL-ADUM4146WHB1Z (3pcs) | CGD1700HB2M-UNA (3pcs) |
| CAB006M12GM3 | KIT-CRD-CIL12N-GMA | CGD12HB00D | Si823H-ABWA-KIT | EVAL-ADUM4146WHB1Z | CGD1700HB2M-UNA |
| CAB008M12GM3 | KIT-CRD-CIL12N-GMA | CGD12HB00D | Si823H-ABWA-KIT | EVAL-ADUM4146WHB1Z | CGD1700HB2M-UNA |
Wolfpack Reference Design: 50 KW Bi-Directional Charger
Three stage power bidirectional architecture focuses on simplification of control while maintaining high system efficiency using interleaving, resonant conversion, and zero-voltage switching/zero-current switching (ZVS/ZCS).
Interleaved front end enables high switching frequency (100 kHz) to reduce filter size.
Isolated Series-Resonant Converter simplifies control and enables full ZVS/ZCS over the entire operating range. Elimination of switching loss enables >98% efficiency with very simple control.
Interleaved bi-directional Buck/Boost converter utilizes boundary conduction mode (BCM) to eliminate turn-on and reverse recover loss. This allows >99% efficiency at 100 kHz switching frequency enabling minimization of inductor and capacitor size.
The Wolfspeed Advantage
Why Wolfspeed SiC?
Wolfspeed invented the SiC MOSFET in 2011: 30+ years of SiC power with 7+ trillion installed field hours
Wolfspeed is Investing for the Future: #1 market share in SiC technology, 30X capacity by 2024
17+ Years of Diode and MOSFET Production: Thousands of customers with millions of MOSFETs, diodes and modules
Focused Development and Customer Support: ALL resources dedicated to developing SiC capacity, devices, packages, and to providing superior applications support
SiC Solutions
SiC power devices
SiC expertise—this is all we do
Application reference designs
Expert systems engineering support
Online simulation platform
Article tags