WOLFSPEED, INCKIT-CRD-CIL12N-GMA | Wolfspeed WolfPACKPower Management Development Boards and Kits
Silicon Carbide Half Bridge Power Module Evaluation Board
Wolfspeed WolfPACK™ KIT-CRD-CIL12N-GMA Half-Bridge Evaluation Board
Wolfspeed’s KIT-CRD-CIL12N-GMA is a dynamic characterization tool that can be used to evaluate and optimize switching performance of Wolfspeed’s WolfPACK™ GM3 Silicon Carbide (SiC) half-bridge power modules. A clamped inductive load (CIL) test circuit with current measurement provides a high speed; low inductance test fixture for double pulse testing. This test fixture in conjunction with a choice of gate driver boards options allows measurement of:
- • Timing (TDelay-On, TDelay-Off, TRise, TFall)
- • Overshoot (VDS-Max, ID-Max)
- • Speed (di/dt, dv/dt)
- • Switching Loss (EON, EOFF, ERR)
Silicon Carbide Evaluation Board Features
- • Optimized for Wolfspeed’s WolfPACK™ Silicon Carbide half bridge power modules
- • DC bus voltage up to 1000V
- • On Board 200uF Bulk Capacitor and High Frequency Film Capacitor Bank
- • High speed; low inductance layout with stray inductance of 4.9nH @10MHz
- • On-board Current Viewing Resistor (CVR)
- • Screw terminal‘s for supply, midpoint and load inductor connections
Wolfspeed WolfPACK Product Portfolio
| R(ON) at 25℃ | Product SKU | Configuration | Package | Blocking Voltage |
| 11mΩ | CAB011M12FM3 | Half-Bridge | FM3 | 1200V |
| 16mΩ | CAB016M12FM3 | Half-Bridge | FM3 | 1200V |
| 21mΩ | CCB021M12FM3 | 6-pack | FM3 | 1200V |
| 32mΩ | CCB032M12FM3 | 6-pack | FM3 | 1200V |
| 6mΩ | CAB006M12GM3 | Half-Bridge | GM3 | 1200V |
| 8mΩ | CAB008M12GM3 | Half-Bridge | GM3 | 1200V |
Silicon Carbide Evaluation Board Applications
- • EV Fast Charging
- • Industrial Power
- • Uninterruptible Power Supply (UPS)
- • Induction Heating Welding
- • Industrial Motor Drives
- • Power Supplies
- • Solar & Renewable Energy
- • Grid Infrastructure

| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Evaluation Kit | |
| Gate and Power Driver | |
| CAB006A12GM3/CAB008A12GM3/CAB006M12GM3/CAB008M12GM3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

