Fragmented security standards and certifications across regions and industries make embedded security challenging for original equipment manufacturers (OEMs). Investing time, resources, and the required knowledge of embedded security is critical in avoiding costly data and IP breaches. These can lead to damage to a company’s reputation, slower time to market, or even result in litigation and fines. The PSA Certified team has developed a formalized framework to address these challenges.
- Features ten security features to ensure compliance and alignment to leading standards and regulations.
- Offers a path for independent lab validated IoT security evaluations.
Arrow is collaborating with PSA Certified Level 1 certified applications that OEMs can use as a basis for connected secure designs. OEMS can take the reference design, layer their IP, and take the completed application through an accelerated certification process. This allows them to successfully launch their products to market securely, faster with more confidence.
Steps to the PSA Certified Framework:
1) Analyze security requirements
2) Architect the security design
3) Create the design
4) Certify the security design
PSA Certified 1 Level for OEMs
![]() |
10 Featured Goals of the PSA Certified IoT Security Framework
|

What Arrow offers
Jump to:
SGS Brightsight – Security Services through Arrow
Arrow STM32U5 Secure Embedded Development Kit
Arrow PsoC™ 64 IoT Security Workshop Development Kit
1. SGS Brightsight – Security Services through Arrow
Arrow Electronics is collaborating and offers SGS Brightsight security services. Many companies recognize the need to design with security in mind and no one can guarantee that they can prevent all security breaches. It is a challenge to keep up with security standards and regulations both regionally and globally. Improving the security of connected devices through independent testing helps build trust in the IoT and align to evolving standards and regulations. This, in turn, will build trust in valuable IoT services on which successful businesses can created. Trust, in other words, builds value and give both OEMs and their customers peace of mind that products were design and independently tested with a vision of making them secure.
Arrow has PSA Level 1 certified platforms through SGS Brightsight that can speed time to market and lower your PSA Certification costs. SGS Brightsight is an accredited lab and a founding member of the PSA Certified program. Their extensive experience and knowledge of security evaluations make them an ideal organization to improve the security of your product and get it PSA certified. Additional services up through and including full product penetration testing are offered though Arrow Electronics and the SGS testing labs.
Arrow – SGS Brightsight General Brochure
2. Arrow STM32U5 Secure Embedded Development Kit
The Arrow STM32U5 secure development kit facilitates Integrating security can be an extremely complex task for IoT Developers. Arrow reference design for secure embedded applications is PSA Certified Level 1 and works seamlessly with leading cloud providers such as Amazon Web Services (AWS) and Microsoft Azure.
Arrow reference design for secure embedded applications is AWS and Microsoft Azure Certified. It includes STM32U5 Ultra-low power Arm Cortex-M33 with TrustZone, WiFi and Bluetooth connectivity and multiple sensors.

- Reference source code based on Discovery Kit
- Platform fully functional with Amazon Web Services (AWS) and Microsoft Azure
- Example: Dashboard
- Arrow STM32U5 AzureRTOS Secure Embedded Development Kit sample application
PSA Certificates:
Arrow STM32U5 AzureRTOS Secure Embedded Development Kit
Arrow STM32U5 FreeRTOS Secure Embedded Development Kit
3. Arrow PsoC™ 64 IoT Security Workshop Development Kit
The workshop development kit is designed to be a security reference design to help accelerate an original equipment manufacturer (OEM) time to market while providing the base for a robust and secure product for customers that protects both the customers data and the manufacturers IP.
| The Arrow PSoC™ 64 IoT Security Workshop Development Kit is built on the Infineon PSA Certified PSoC 64 silicon and was the first ever PSA Certified platform to use FreeRTOS |
![]() |
Arrow reference design for secure embedded applications, includes Infineon PSoC™ 64 MCU Kit, XENSIV™ Barometric Pressure Sensor, MEMs Microphone, and AWS cloud enablement for monitoring/visualization.
Integrating security can be an extremely complex task for IoT developers. PSoC 64 Secure MCUs provide a pre-established root-of-trust, isolated processing environments, and secure bootloader which enable secure boot, secure firmware updates, remote attestation, and secure provisioning provided by Arrow's secure programming facilities. This secure lifecycle management works seamlessly with leading cloud providers such as Amazon Web Services (AWS.)
For more information on Arrow's work with Infineon, On-Demand webinars and workshops with the PSOC™ 64, please refer to our campaign page.
PSA Certificate:
Arrow PSoC™ 64 IoT Security Workshop Development Kit
Order the Arrow PsoC™ 64 IoT Security Workshop Development Kit
-
- S2GOPRESSUREDPS368TOBO1
- Infineon Technologies AG
- Evaluation Board
Quantity: 1 out of stock -
- 801-43-043-61-001000
- Mill-Max
- Conn Socket Strip SKT 43 POS 2.54mm Press Fit ST Thru-Hole
Quantity: 1 out of stock -
- PHT-110-01-L-S
- Samtec
- Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Top Entry Thru-Hole Tube
Quantity: 4 out of stock