Solve your cable challenges with three solutions that Molex and Arrow can provide to fulfill your unique needs. Together with Arrow and Molex, you can create custom cable assemblies, work with Molex to design complex engineered cables for your custom wire harnesses or order Molex off-the shelf cable assemblies directly from Arrow.
Accelerate the design time for your custom cables with the Molex Custom Cable Creator. The Custom Cable Creator is one of the industry’s first free online cable configurators. Molex cable design experts collaborate with Arrow to quickly provide customers with the opportunity to design, create, concept, sample, request a quote and receive a 3D model and a drawing for a concept assembly. Select from over 20 connector families, including signal and power connectors. Our experts can answer questions for Custom Cable Assemblies and assist in consumer and commercial cable assembly designs!
In addition, Molex and Arrow can also help you quickly prototype custom wire harnesses to help you reduce design time and costs. We can supply customized cables that provide PVC and Nylon overmolding, low pressure overmolding, laser wire splicing, shielded or twisted pair cables, data simulation modeling (ground, signal, pairs), sealed cable options, temperature sensing cable solutions including NTC thermistors cable assemblies, high power cables (85 amps) or High Voltage Cables (600V).
For early and concept designs, Arrow stocks Pre-crimped leads, Discrete Cable assemblies, and Overmolded Cable Assemblies. These Off-The-Shelf Cable Assemblies are ideal for prototyping and for global production.

Manufacturing Capabilities
Molex offers multiple manufacturing capabilities to build your cable assemblies

Cable Assemblies Break Down

Features
• Free 3D models, drawings, samples, and a prototype quote
• 300+ connectors (Plugs & Receptacles)
• Gold & Tin terminal options
• 12AWG to 30AWG options
• UL1007, UL1569, UL1061, & UL1015
• Select a standard pin out or customize your pin out
• Select colors of individual pins and/or pick voided circuits
• Add cable ties, tape, woven braids, or Heat Shrink Tubing (HST)
• Customizable 3 row labels with 15 characters per line
• Cable assembly will meet current industry and manufacturing standards including UL product certification, 2011/65/EU RoHS compliance, ISO 14001, USO/TS 16949, DIN ISO 9001, ISO 13485
Specifications
| Connector Specifications | Options |
| Pitch | 1.00mm to 5.70mm |
| Amps | 1.0A to 25.0A |
| Circuits | 1 to 34 |
| Rows | Single & Dual |
| Type | Plugs & Receptacles |
| Cable Specifications | Options |
| American Wire Gauge (AWG) | 12 AWG to 30 AWG |
| UL Styles | 1007, 1569, 1015, 1061 |
| Max Temperature | 80°C, 105°C |
| Length | ∞ |
| Bundling & Label Specifications | Options |
| Temperature | 80°C, 105°C |
| UL | Yes |
Applications
|
Dashboard infotainment
Dash panel
Fitness equipment |
|
|
Data/Computing:
Hard/optical disk drives Home Appliance:
Coffee makers Medical:
Diagnostic equipment Telecommunications/Networking: Network communications equipment |
|
|
|
|
|
|
Resources
Custom Cable Creator Introduction
Start designing your own cables with Molex today.
How To Use The Cable Creator
This cable designer allows you to develop the right cable to fit your specific application.
Off-the-Shelf Cable Assemblies Product Spotlight
These standard cable assemblies deliver off-the-shelf solutions with a broad range of connectors.
EXPLORE ALL OFF-THE-SHELF CABLE ASSEMBLIES