With carbon-neutral efforts accelerating on a global scale, the share of electric vehicles on our roads is expected to increase in similarly rapid fashion. As EMC measures for automotive products become a necessity, high-quality BEVs and PHEVs are a must-have.
SCF-XV, SCR-XV & SCT-XV common mode line filters are ideal for EMC countermeasures in automotive applications. Its broad product portfolio allows for the selection of the most suitable specification for each application within the standard range. It also can withstand voltage of 1,000 V AC/DC to meet the higher voltage requirements of automotive batteries.

With an increase in BEVs and PHEVs in the automotive market, there is a need for higher voltage componentry. KEMET’s SCF-XV and SCT-XV series offer solutions for this need.
Significant benefits include:
• Ultra high inductance and permeability with SCR-XV
• High inductance with SCR-XV
• High heat resistance with SCT-XV
• Operating temperature range from -40°C to +150°C with SCF-XV and SCT-XV
• Rated voltage up to 1,000 V
• Rated current from 5 A to 35 A
• Fully AEC Q200 qualified
KEMET’s SCF-XV and SCT-XV series can provide optimal EMI performance for automotive products, where electrification is accelerating.
| SCF-XV | SCR-XV | SCT-XV |
| Download datasheet | Download datasheet | Download datasheet |