Introducing the SP1103C-01UTG from Littelfuse.
Littelfuse has released the SP1103C, an 80 A transient voltage suppressor (TVS) diode array. The bidirectional SPA diode can safely absorb up to 30 kV of electrostatic discharge repetitively, and it is IEC 61000-4 rated. This little TVS diode array can mean the difference between life and death for your circuit or system.