The new Low Noise (LN) series of solid-state relays from Sensata/Crydom are ideal for use in a wide range of commercial and household applications where precise power control, long life, reliability, and reduced levels of electromagnetic noise are required. Sensata developed a patented trigger circuit design in the relay that prevents the need for external filters, thus reducing installation cost.
Instead of using moving components as mechanical power relays do, solid state relays (SSRs) rely on silicon-controlled rectifier (SCR) technology which allows SSRs to provide quieter operation (no clicking), longer life, as well as more precise switching control.
The new LN SSRs from Sensata’s Crydom brand conform with IEC 60947-4-3 Environment B and CISPR 11 standards for low voltage domestic, commercial, and light industrial locations/installations and are compliant with C-UL-US and TUV certifications. The LN Series of panel mounted solid state relays offer reliable back-to-back SCR switching up to 75 Amps at 528 VAC.
Critical features of the LN Series include:
• Rating up to 75A @48-528 VAC
• Zero Voltage Turn-On Switching
• IP20 touch-safe housing is available
• Built-in Input/Output over-voltage protection
• LED input status indicator
• 3500 VAC optical isolation
• EMC compliant to level III
• Available with standoffs for PCB mounting