Your trusted SanDisk brand lives on - as Western Digital
An overview of the Western Digital® Industrial Grade SD™ and microSD™ Cards featuring reliable storage at the edge.
Get real-time analytics at the edge with Western Digital® Industrial Grade SD™ and microSD™ Cards. Designed to operate in harsh and demanding conditions with temperatures ranging from –25°C to 85°C and –40°C to 85°C, Western Digital Industrial Cards are also water proof, shock and vibration proof, X-ray proof, magnet proof and impact proof. With this level of durability, data-intensive applications can rely on Western Digital Industrial products to reduce the total cost of ownership (TCO) by eliminating expensive redesigns and re-qualifications. This reliability includes accurate reporting that captures critical moments, logs each event and continues with a high quality of service to end users. Advanced features include a health status meter, programmable ID, Host lock (card ownership lock), secure FFU, and Dynamic Bit Flip protection. Learn more details about Western Digital Industrial Cards and explore how these industrial grade SD and microSD cards can deliver edge storage solutions for industrial applications including medical, agricultural, factory automation, surveillance and more.
Read microSD Cards Product Brief
SD Cards:
See related product
microSD Cards: