Analog Devices’ Power By Linear™ LT8302 monolithic no-opto flyback converter has an integrated 65 V/3.6 A DMOS power switch with internal loop compensation and soft-start. The LT8302 can operate from an input voltage as low as 2.8 V to 42 V, and deliver output power up to 18 W. It offers low ripple Burst Mode® operation at light loads, providing low standby power loss, and features a low component count.
Learn more about how to create breakthrough solutions ahead of what’s possible with Industrial Solutions from Analog Devices.