Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL™ Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL™ (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors, and panel mounts for modular wire-to-wire remote interconnections.
SL products are capable of mating with select C-Grid ® and KK® products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.
Features
- — Low-profile, stackable housing, vertical and right-angle headers
- — Terminal position assurance (TPA) lock
- — Connector Position Assurance (CPA) lock
- — Tape-and-reel packaging available with optional pick-and-place vacuum caps
- — Positive-lock mating interface
- — Terminal features two independent points of contact
- — Discrete-wire-crimp, FFC and IDT termination styles available
- — Split-peg PCB header options
- — 2.54 mm pitch
- Applications
— Automotive
— Air bag sensors
— Interior lighting
— Sound systems
— Steering controls
— Commercial Vehicle
- — Sound systems
- — Consumer
- — Computer peripherals
- — Copiers
- — HVAC equipment
- — Modems
- — Printers
- — Scanner
— Data / Communications
— Disk drives
— Industrial
— Robotics
— Medical
— Analytical laboratory equipment
— Front panel displays on dental equipment
— In-room / Patient monitoring equipment
— Measuring equipment
— Surgical systems
— Networking
— 1U rack box
— Panel displays on mainframes
Website
Datasheet Wire-to-Wire
Datasheet Wire-to-Board
Video/Webinar
For further supplier information and services please visit our microsite.