SEED-RT118X Development Kit
Description
SEED-RT118X is a development kit based on NXP i.MX RT118x developed by Arrow Electronics. i.MX RT1180 Crossover MCUs are dual-core devices featuring an Arm® Cortex®-M7 and Cortex-M33 for high performance and real-time functionality. The i.MX RT1180 includes an integrated Gbps time sensitive networking (TSN) switch and EtherCAT Slave Controller making it ideal for industrial and automotive communication applications. SEED-RT118X integrats Ethernet, EtherCAT, CAN, and USB etc., as well as four connectors which can supports an additional motor control board independently.

Main chips
Applications
Block diagram

SEED-RT118X video
NXP motor control related information:
MCX-A Motor Control (it could be static demo with MCX-A FRDM board)
Taking it as the alternative Motor Control Solution that i.MXRT1189 might be over-kill