The HPM Series is designed to help improve the air in every breath you take. Engineered for excellent accuracy and long life, the HPM Series detects airborne particulates to within ±15% accuracy and delivers a 20,000 hour service life. Both ensure the HPM Series maximizes system performance, extends system life and reduces overall system costs so you can rest easy with the air you’re breathing.
DID YOU KNOW that airborne particulates less than 10 μm in diameter are smaller than the diameter of a human hair? Without detection and remediation, particulates will remain suspended in the air and can have a negative impact on human health. Particles 10 μm in diameter include dust, pollen grains, and mold spores, all of which can enter and get lodged into the lungs. Particles less than 2.5 μm in diameter include smoke, smog, bacteria, fine dust and liquid droplets. These particles can get lodged deeper into the lungs, causing longer term illness.*
*Environmental Protection Agency
VALUE TO CUSTOMERS
-- Enables the ability to more accurately and cost-effectively monitor or control environmental particulate contaminants
-- Industry-leading long life of 20,000 hours of continuous use essentially equates to seven years of product life (based on eight hours of operation per day)
-- Proven EMC performance enables the ability to perform more accurately in a variety of tough industrial environments
-- Enhanced reliability allows for use in most harsh environments
DIFFERENTIATION
-- Industry-leading long life of 20,000 hours provides stable operation and continuous use
-- Proven EMC performance, based on IEC61000 stable operation, ±15% accuracy
FEATURES
-- Laser-based light scattering particle sensing
-- Concentration range: 0 μg/m3 to 1,000 μg/m3
-- Fully calibrated
-- EMC: Heavy industrial level IEC61000
-- Response time: <6 s
-- Supply current: 80 mA max.
-- Output signal: UART (Universal Asynchronous Receiver Transmitter)
-- PM2.5 output (PM10 output optional with additional programming)
-- RoHS compliant
POTENTIAL APPLICATIONS
-- HVAC:
- Air conditioners
- Air quality monitors
- Environmental monitoring
-- Consumer Products:
- Air cleaners
- Air conditioners
- Air purifiers
- Car air cleaners
- Handheld air quality detectors
READ TECHNICAL ARTICLE
LEARN MORE
READ FAQ SHEET

See related product