Littelfuse introduces its Western Automation Research and Development Residual Current Monitor (RCM) product line to detect AC and DC ground fault currents in electrical vehicle EV chargers. The RCM product line offers various models to support the global UL and IEC safety standards for EV charging applications. These products may be used to detect AC, DC, or both type of faults in single-phase or multi-phase installations.
Electrical vehicles are a major priority for car manufacturers, and it is only a matter of time before EVs become a significant proportion of all vehicles—making it paramount that charging applications are safe and reliable. The RCM monitor detects AC and DC ground fault currents and quickly triggers a fault output which immediately stops the charging and therefore removes the shock hazard from the charged vehicle. The Western Automation Research and Development Residual Current Monitor product line includes:
- Multiple models to support global AC EV charger safety standards including:
- Level 2 (UL2231-2)
- Mode 2 (IEC62752)
- Mode 3 (IEC62955)
- Protection against both AC and DC leakage current that can present serious shock risks
- Single-phase and three-phase designs in one component to simplify inventory
- Chassis and board-level mounting options available for added flexibility
Download more information:
Western Automation Product series RCM
EV Charging Solutions / EV Infastucture

- Operates from a 12V DC supply
- External Test Facility
- JST XH 2.5mm Pitch Connector JST:B4B-XH-A (LF)(SN)
- “Fault” signal output.
- LED Indication for “On” and “Fault”
- For use with single or 3 phase loads
- ROHS 2 compliant
- Complies with the DC detection requirements of IEC62955 (Mode 3)
- 3000A Surge Current Withstand
- 14mm Aperture
- Operates from a 12-24V DC Supply
- External Test Facility
- “Fault” signal output
- 6mA DC Detection
- ROHS 2 compliant
- Complies with the DC detection requirements of IEC62955 (Mode 3)
- 3000A Surge Current Withstand
- Operates from a 12V DC supply
- External Test Facility
- JST XH 2.5mm Pitch Connector JST:B4BXH-A (LF)(SN)
- “Fault” signal output
- LED Indication for “On” and “Fault”
- For use with single or 3 phase loads
- ROHS 2 compliant
- Complies with the DC and AC detection requirements of IEC62752 (Mode 2)
- 3000A Surge Current Withstand
- 14mm Aperture
- Operates from a 12-24V DC Supply
- External Test Facility
- “Fault” signal output
- Frequency Response DC and 50 & 60Hz
- ROHS 2 compliant
- Complies with the DC and AC detection requirements of IEC62752
- 3000A Surge Current Withstand
- Operates from a 12V DC supply
- External Test Facility
- JST XH 2.5mm Pitch Connector JST:B4B-XH-A (LF)(SN)
- “Fault” signal output
- LED Indication for “On” and “Fault”
- For use with single or 3 phase loads
- ROHS 2 compliant
- Complies with AC and DC detection requirements of UL2231 (CCID20)
- 3000A Surge Current Withstand
- 14mm Aperture
- Operates from a 12V DC supply
- External Test Facility
- JST XH 2.5mm Pitch Connector JST:B4B-XH-A (LF)(SN)
- “Fault” signal output
- LED Indication for “On” and “Fault”
- For use with single or 3 phase loads
- ROHS 2 compliant
- Complies with AC and DC detection requirements of UL2231 (CCID20)
- 3000A Surge Current Withstand
- 14mm Aperture
- Operates from a 12-24V DC supply
- External Test Facility
- JST XH 2.5mm Pitch Connector JST:B4B-XH-A (LF)(SN)
- “Fault” signal output
- For use with single or 3 phase loads
- ROHS 2 compliant
- Complies with the DC detection requirements of IEC62955 (Mode 3)
- 3000A Surge Current Withstand
- 20mm Aperture
- Operates from a 12-24V DC supply
- External Test Facility
- JST XH 2.5mm Pitch Connector JST:B4B-XH-A (LF)(SN)
- “Fault” signal output.
- For use with single or 3 phase loads
- ROHS 2 compliant
- Complies with the DC and AC protection requirements of IEC62752
- 3000A Surge Current Withstand
- 20mm Aperture
- Operates from a 12V DC supply
- External Test Facility
- “Fault” signal output
- For use with single phase or 3 phase loads
- ROHS 2 compliant
- Complies with the DC and AC protection requirements of IEC62752 (Mode 2)
- 3000A Surge Current Withstand