Real Time Clock IC's feature ultra low power, sub 55nA and RTC IC's for power sensitive consumer and industrial electronics solutions.
RTC Oscillators & TCXO's
32.768kHz Clock Oscillators with complete RTC functionality, accuracy to ±5ppm over -40ºC to +85ºC
OCXO's
10MHz to 100MHz Low Noise OCXO's, accuracy from ±0.10 ppb to ±100ppb
High Frequency XO & VCXO
10MHz to 1.50GHz factory configurable Crystal Oscillators, sub 1ps rms jitter in 5x7mm foot-print
Patch & Chip Antennas
Passive & Active Antennas for GPS, WLAN and Bluetooth applications
Quartz Crystals
Offered in a variety of industry standard packages, as miniature as 1.2x1.0x0.3mm, frequency range from 32.768kHz to above 125MHz
Bluetooth Modules
Bluetooth v2.1+EDR, Class 2 specifications; supporting SPP, HID and iAP Bluetooth profiles
Frequency Translators
10MHz to 20MHz or 40MHz Frequency Translation with close to the carrier jitter attenuation
Stratum-III TCXO's
5x7mm solutions from 10MHz to 40MHz with accuracy from ±0.10 ppm to ±0.50 over -40ºC to +85ºC and -55ºC to +95ºC
MEMS Oscillators
1MHz to over 460MHz solutions available in a variety of industry standard packages, as small as 1.8x1.25x0.68 mm