The USB 3.1 Type C Gen 2 is the future of the USB technology providing a multifunction single cable solution for data, power, audio and video. The small form factor supports the evolving design trends. The reversible design enables quick and easy connections no matter which way it is inserted. It supports scalable power delivery up to 100 W and performance speed up to 10 Gb/s.
Features
- Supports SuperSpeed communication 10 Gb/s
- Reversible plug and cable orientation
- Slim and sleek design
- Robust and small form factor design
- Better EMI (Electromagnetic Interference) shielding design
- Various options available:
- Right angle top mount SMT + DIP (long shell)
- Vertical top mount dual SMT and right angle dual SMT
- RoHS compliant and lead-free
- Minimizes user waiting time
- Ready for next-generation applications
- Ensures quick and easy connections whichever way it is inserted
- Tailored for emerging product designs
- Suitable for applications in very thin platforms and the I&I market
- Protects against EMI and ESD (Electromagnetic Discharge)
- Flexible solution for different applications
- Meets environmental, health and safety requirements
Applications
Data
- Motherboard Add-on Card
- Storage Adaptor
- Storage Enclosure
- Laptop
- Flash Drive
- Adaptor
- Tablet
- Portable Power Bank
- Portable HDD
- Wearable Device
- Factory Automation Equipment
- Industrial Equipment
- Infotainment
Consumer
Industrial & Instrumentation
Automotive