Extended Power Chip Resistor Families PSx, TLR and WK73 from KOA

KOA is now offering:

  • – Power shunt resistors with ultra-low resistance suitable for large current sensing, as well as a broad operating temperature in the PSx series
  • – Current sense shunts down to 0.5mΩ from TLR series as filletless SMD types with low height
  • – New high-power options in its WK73R and WK73S resistor series with wide terminal construction

PSx2 Series: Metal Plate Power Shunts 244A, 3920 & 2512 inch

For high current applications, KOA has now expanded its existing Power Shunt series by adding the PSJ2 and the PSL2. The PSJ2 (3920 inch) resistor can measure currents up to 244 A (200 µOhm). Constructed using a solid metal alloy resistance element with copper terminations, the device provides superior corrosion and heat resistance and has excellent pulse resistance. The PSJ2 and the PSL2 have a very low profile with a thickness of between 0.84 mm and 1.98 mm.

Product Features

  • – PSJ2: 244 A - 0.2 mΩ to 35 A - 4 mΩ
  • – PSL2: 212 A - 0.2 mΩ to 126 A - 0.5 mΩ
  • – Sizes: 3920 (PSJ2) and 2512 inch (PSL2)
  • – 2 terminal configurations
  • – Ultra-low resistance, suitable for large current detection
  • – Excellent long-term stability and pulse withstanding performance
  • – Robust copper terminations
  • – EU-RoHS compliant, AEC-Q200 qualified

PSx4 Series: Metal Plate Power Shunts, 4 Terminal, 2725 & 1216 inch

For high current applications, KOA introduces two new series of 4 terminal current shunts.

Constructed using a solid metal alloy resistance element with copper terminations the device provides superior corrosion and heat resistance and has excellent pulse resistance.

These new shunt resistors are ideal for accurate high current sensing in automotive and industrial applications as well as in pulse applications.

 

Product Features

  • – PSG4: 2725 inch, 141 A - 0.5 mΩ and 89 A - 1 mΩ
  • – PSF4:  1216 inch, 100 A - 0.5 mΩ and 54 A - 1 mΩ
  • – Kelvin terminal construction
  • – ±50 ppm/K (+25 °C / +125 °C)
  • – Ultra-low resistance, suitable for large current detection
  • – Excellent long-term stability and pulse withstanding performance
  • – Robust copper terminations
  • – EU-RoHS compliant, AEC-Q200 qualified

Shop PSx Series

See related product

PSJ2NTEBL500F

KOA Speer Electronics Resistor Fixed Single-Surface Mount View

See related product

PSL2NTEBL500F

KOA Speer Electronics Resistor Fixed Single-Surface Mount View

TLR Series: Current Sensing Resistors Metal Plate Technology

TLR metal plate current sensing resistors are now offered in the ultra-low resistance range 0.5mΩ…20mΩ and allow increased power ratings up to 5 W (2512) at +110°C terminal temperature. Special trimming gives the device low inductance as well as reduced 'hot spot ' power dissipation. The TLR series also has excellent pulse resistance and high-frequency characteristics.

Product Features

  • – 0.5 mΩ to 20 mΩ
  • – 1 W (0805 inch) to 5 W (2512 inch)
  • – Current ratings up to 77 A
  • – T.C.R.: ±50 / ±75 ppm/K
  • – 0.6 ... 0.7mm low profile height
  • – Special no ‘hotspot’ trimming for high rel.
  • – Low parasitic inductance
  • – 5 sizes from 0805 to 2512
  • – Operating Temperatures up to +170 °C
  • – EU-RoHS compliant, AEC-Q200 qualified
  • – Filletless product (soldering area is only the bottom electrode)
 

Shop TLR Series

See related product

TLR2BDTD1L00F75

KOA Speer Electronics Resistor Fixed Single-Surface Mount View

See related product

TLRH3APTTE25L0F

KOA Speer Electronics Resistor Fixed Single-Surface Mount View

WK73 Series: High Power Wide Terminal Chip Resistors

High reliability and enhanced terminal strength are essential in all power applications. KOA’s wide terminal resistors offer several advantages compared to standard footprints. The 0612 chip size allows 6 x power rating compared to standard 1206 parts. This saves board space and is possible due to the improved heat dissipation via the solder joints. The large terminals also enhance terminal strength and the smaller distance between the terminals reduces expansion stress. Finally, the inner resistive pattern is designed to minimize hotspots. These benefits combine to deliver superior reliability compared to standard flat chip resistors.

Product Features

  • – Excellent heat dissipation
  • – Superior temperature and power cycling performance
  • – Low thermal expansion stress
  • – Higher rated power - less board space than standard chips
  • – Standard sizes 0204, 0306, 0508, 0612, 1020, 1218 and 1225
  • – Resistance range 10 mΩ … 1 MΩ
  • – EU-RoHS compliant, AEC-Q200 qualified
  • – Anti-sulfuration types also available (WK73S/R_RT)

Shop WK73 Series

See related product

WK73R1JTTD5600F

KOA Speer Electronics Resistor Fixed Single-Surface Mount View

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here