Bourns POWrFuse™ high-power fuses

Bourns-POWrFuse-high-power-fuses Header Image 820x410

In circuit design, fuses are (and always have been) a necessity. As power throughput in circuits has increased over the years, the need for more robust fuses has increased as well. In this article, learn about new POWrFuse™ high-power fuses from Bourns, designed for use in modern applications like EV/HEVs, battery management systems, green energy, telecom systems, charging stations, and many more.

Overview

Bourns® POWrFuse™ High-Power Fuses are industrial fuse links designed to UL 248, IEC 60269 and ISO 8820 standards in order to withstand extreme ambient temperatures, high-cycling and lowlevel fault current conditions. POWrFuse™ High-Power Fuses are rated at extremely high interrupting currents, providing reliable overcurrent and short-circuit protection, and are housed in various mounting configurations to accommodate customers’ design requirements. These products are targeted at applications including but not limited to EV/HEV, battery management systems, power supplies, DC-DC converters, telecom systems, photovoltaic power systems, industrial controllers and charging stations. Along with Bourns® overvoltage protection products such as SPDs, PTVS Diodes, High Energy MOVs and High Current GDTs, the complete circuit protection solution can be installed.

POWrFuse™ High-Power Fuses are classified into five categories, including Semiconductor Power Fuses, Photovoltaic (PV) Power Fuses, Industrial Power Fuses, Electrical Vehicle (EV) Power Fuses and Telecom Power Fuses.

Download PDF

Additional Resources