From the sensor to the cloud with limited space and weight: Single Pair Ethernet (SPE) cables optimize IIoT infrastructure, enable edge connectivity and industrial automation.
As IT/OT convergence and further infrastructure digitization is driven by our current environment, SPE gives operators the ability to bring Ethernet to the edge.
DataTuff Single Pair Ethernet cables provide high-speed data communication and power over a single twisted pair, simplifying network infrastructure while minimizing cable footprint.
Benefit from edge-to-cloud connectivity with 50 W Power over Data Line (PoDL) capability, making it easy to connect more devices. You don’t need any additional gateway devices, the universal EtherNet/IP protocol saves you costs.
With a bandwidth of 1 Gbps and a range of 40 m, the SPE for medium distances is ideal for manufacturing cells, on-machine and robotic applications and reduces cable weight and size. The two-conductor design also simplifies installation and minimizes the labor cost of installation and troubleshooting.
With a bandwidth of 10 Mbps and a range of 1 km, the long distance SPE is best suited for the industrial edge to establish IIoT infrastructure throughout a facility while consolidating electronic devices in a network. Bringing data from the edge to the control center or cloud provides maximum visibility, flexibility, and insights for process optimization.
DOWNLOAD WHITEPAPER
factors urging for SPE, discussing several use case examples.
DOWNLOAD WHITEPAPER
Several networking components support the SPE connectivity. See as example Lion-X or Octopus 8TX PoE-EEC.
LioN-X
The LioN-X portfolio includes various IO-Link masters with four implemented fieldbus protocols as well as different IIoT protocols.
Octopus 8TX PoE-EEC
The two unmanaged Ethernet Switches with protective metal housing are designed for
reliable and secure data transmission and video streaming in harsh industrial environments.
Featured Products