Get the details on the full series of Panasonic’s newest product lineup of storage media solutions. The new Panasonic Consumer Plus 3D NAND SD Memory Card Series offers high-endurance, high capacity storage from 4 GB to 256 GB and endurances from 3,000 to 20,000 total program/erase cycles. Explore all four products in this article from Panasonic.
Panasonic has released a new collection of high-capacity and high-endurance storage media solutions: the TA Series microSDHC, the TC Series microSDHC/SDXC, the UA Series SDHC, and the UC Series SDHC/SDXC memory cards. Each series in this product lineup offers 3D NAND Flash technology for reliability and low risk of BOM changes with low overall cost per GB (in comparison to 2D NAND Flash technology). The full product lineup also offers Bad Block Management as well as Static Wear leveling algorithms for evenly distributed wear.
The TA Series microSDHC and UA Series SDHC memory cards feature a microSD UHS-1 interface for Class 10, UHS-I U3 speeds and storage capacities of 4 GB, 8 GB, 16GB and 32GB with an overall endurance rating of 20,000 program/erase cycles. These memory cards also feature built-in Power Fail Robustness to minimize data loss if the SD Card loses power while writing data. The TA Series and UA Series microSDHC/SDHC Memory Cards are recommended for write-intensive applications. The TC Series microSDHC/SDXC and UC Series SDHC/SDXC memory cards feature microSD UHS-I interface for Class 10, UHS-1 UI speeds, storage capacities up to 256 GB, and an overall endurance rating of 3,000 program/erase cycles.
See related product