Bluetooth® LE 5.4 MCU with industry’s best range, dual ARM Cortex M33 dedicated for applications and CAN FD
The Infineon AIROC™ CYW20829 is a high-performance, ultra-low-power and “Secure” MCU + Bluetooth® LE platform, purpose-built for IoT applications. It combines a high-performance microcontroller with Bluetooth® LE (5.4) connectivity, high-performance analog-to-digital conversion audio input, I2S/PCM, CAN, LIN for automotive use cases and other standard communication and timing peripherals. CYW20829 employs high level of integration to minimize external components, reducing the device footprint and costs associated with implementing Bluetooth® Low Energy solutions. AIROC CYW20829 is the optimal solution for wireless input devices, remotes, keyboards, joysticks, Bluetooth® Mesh, automotive, asset tracking, and Bluetooth®LE IoT applications that need 10 dBm RF output power such as lighting and home automation.
Meet Infineon’s CYW20829 Bluetooth MCU
Bluetooth® LE with full 5.4 features, best in-class range, and low power
Bluetooth® LE is a breeze with the CYW20829, offering unmatched reliability and range with an integrated power amplifier for 10 dBm of transmit output power and a remarkable receive sensitivity of -98 dBm for Bluetooth® LE 1 Mbps. It supports all features up to Bluetooth LE 5.4, while minimizing required external components.
How much range can we get
from Infineon’s AIROC CYW20829 Bluetooth LE MCU
Highly Integrated MCU with CAN FD, rich peripherals and using “Right sized” external flash
Beyond its connectivity prowess, the CYW20829 MCU impresses with high-level of integration leading to reduced BOM cost. It integrates a powerful 96 MHz Arm®Cortex®-M33 MCU and a secondary Arm&®Cortex®-M33 dedicated for the Bluetooth®controller. CYW20829 comes with 256 KB of Application SRAM, an XIP capable Quad SPI interface to allow flexible selection of external Flash, and a diverse range of peripherals, including CAN FD, PDM, I2S, ADC, timers.
Architectural view of CYW20829

Built on Infineon security expertise
Security remains a top priority - with support for secure boot, secure execution environment, a TRNG, eFuse for custom keys, and cryptography acceleration- for safeguarding sensitive data.
Accelerate development using our pre-certified modules, software tools and code examples
AIROC™ CYW20829 is available in SoC and modules and is complemented by a rich and proven software infrastructure, offering extensive code examples and an easy-to-use development environment. This combination provides unparalleled flexibility and simplifies even the most complex application deployments.
Evaluation Kit - CYW920829M2EVK-02

The AIROC™ CYW20829 Bluetooth® LE MCU Evaluation Kit (CYW920829M2EVK-02) with its included on-board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth®Low Energy applications, all on Infineon’s low power, high performance AIROC™ CYW20829. The AIROC™ CYW20829’s robust RF performance and 10 dBm TX output power without an external power amplifier (PA). This provides enough link budget for the entire spectrum of Bluetooth® LE use cases including industrial IoT applications, smart home, asset tracking, beacons and sensors, and medical devices.
Simply answer 3 questions about AIROC™ CYW20829
for a chance to win evaluation kit CYW920829M2EVK-02
Related Documents
- Data sheet of CYW20829
- Product brief of CYW20829
- Evaluation kit CYW920829M2EVK-02 Quick Start Guide User Manual