Sanyo Denki has been in business since 1927 and is publicly traded on the Tokyo Stock Exchange. Over the years they have developed a reputation for providing the highest quality products with excellent reliability and top performance.
Sanyo Denki manufactures cooling fans in the Philippines and Japan. The standard factory procedure is to do full in-line inspection of every fan which allows them to maintain superior reliability. They are the industry leader in long life fans that can last up to 23 years!
Sanyo Denki Product Highlights
The San Ace cooling systems product portfolio includes fans ranging in size from 36mm to 200mm that are categorized into the following: Low Power Consumption Fan, Silent Fan, DC Fan, Counter Rotating Fan, Splash Proof Fan, Oil Proof Fan, Long Life Fan, Centrifugal Fan, Blower, & CPU Cooler
Low Power Consumption Fans
These fans greatly reduce power consumption while also providing large air flow and high static pressure. Power has been reduced approximately 60% when compared to current fans.
Silent Fans
Silent Fans that decrease noise and vibration and range in sizes form 60mm sq. to 120mm sq.
DC Cooling Fans
DC Cooling Fans that operate at 5V, 12V, 24V, and 48V DC. This is an extensive line up that features large airflow & high static pressure in sizes ranging from 36mm sq. to 200mm round
Counter Rotating Fans
Counter Rotating Fans that provide optimum airflow and static pressure when compared to two conventional fans of the same size connected in a series. These fans are excellent for the telecom, networking and server markets.
Splash Proof Fans
Splash Proof Fans that are IP54 and IP55 waterproof capability in sizes ranging form 60mm sq. to 172mm round
Oil Proof Fans
Oil Proof Fans capable of operating in oil mist environments in 40mm sq. to 120mm sq.
Long Life Fans
Long Life Fans with up to 200,000 hours of expected life in sizes form 40mm sq. to 172mm round
Centrifugal Fans/Impellers
Centrifugal Fans/Impellers feature high static pressure and are available in Splash versions in sizes ranging from 100mm to 175mm round
Blowers
Blowers which are cooling fans specialized for high static pressure and available in sizes ranging form 52mm to 160mm