Founded in 1987, Radisys has grown into a world leader in embedded technology and services with $350M in 2011 revenue and over 950 employees in 12 offices around the world.
Radio Access Network (RAN) solutions from small cells to macrocells Wireless core network applications; deep packet inspection and policy control Conferencing and media services including voice, video, and data Customized mobile network applications that support Aerospace, Defense, and Public Safety.
RadiSys Product Highlights and Services
ATCA
Radisys ATCA products are carrier-class foundations for telecom-grade applications which include compute, switch and Deep Packet Inspection (DPI) blades. In addition Radisys offers a wide range of AC and DC Chassis (14U, 6U and 3U). Furthermore, Radisys's products feature the widest range of processor options available in the single platform, including Intel, Cavium, Broadcom, EZchip, and Texas Instruments, this flexibility enables manufacturers to have access to a complete palette of building blocks upon which to build applications.
Trillium
Trillium is synonymous with carrier-grade, delivering high quality and max performance. Radisys's offerings include complete 3G and LTE small cell solutions as well as key application components of RRM, SON, and OAM — plus core network reference applications for 3G and LTE
Media Server
Radisys media servers perform Real-Time Protocol media processing for IP-based audio, video, fax, and speech applications, including IP Multimedia Subsystem (IMS) Media Resource Function (MRF). Key apps include Voice over LTE (VoLTE), IP audio and video conferencing, Mobile Value-Added Services, Multimedia Ringback Tones, Interactive Voice and Video Response, and IP-to-IP Transcoding.
Security Gateway
The Radisys Security Gateway is the industry’s first 3GPP NDS compliant security gateway to enable both high performance firewall and IPsec tunneling in a single carrier grade solution. This high performance network element enables security in the wireless infrastructure and provides more than 5x performance improvement in secure tunneling over current solutions. This lowers both OPEX and CAPEX for mobile operators. The Radisys Security Gateway can be deployed as a standalone network element, or easily integrated as a turnkey blade solution into existing TEM products. Both options provide carrier-grade high availability with fault tolerant failover and are based on field-proven network security software. In addition, the Radisys solution enables 2G/3G mobile network offload solutions—including femtocells, I-WLAN and UMA/GAN—by securely backhauling voice, data and video traffic via IPsec tunnels over the public Internet.
COM Express
Radisys offers a full-suite of COM Express Modules designed for perfect application fit: - (CEQM77HDE and CEQM67HD) HD series offers extreme ruggedness and -40 to +85C operating temp for harsh mil-aero applications - (CEQM77 and CEQM67) Performance series featuring Intel's third generation quad-core Core i7 processors for highest CPU and graphics performance for Medical and Telecom applications - (CENM10 and CE8M) Entry level series based on Intel's Atom platform for general purpose compute
Network Appliance
The RMS220 offers dual high performance 8-Core Intel Xeon E5-2600 Family Processors, is short 20-inch depth and NEBS/ETSI compliant. In addition, has field configurable front I/O, storage, and power supply. Furthermore is highly serviceable and has a long life support (5-7 years).
Medical Appliance
The RMS420-C600 Server combines two 2nd generation Intel® Xeon® Processor E5 Family CPUs with very high memory bandwidth and exceptional I/O capability. It is optimized for applications requiring low noise and high parallel processing.
Application Software
Trillium software from Radisys is enabling the next-generation of mobile networks and applications. The portfolio extends from the Radio Access Network through to the entire core network and spans all generations of wireless including 2G, 2.5G, 3G and LTE.
Integrated EPC
Using Radisys Trillium software and Radisys hardware platforms Radisys has produced an integrated 4G network core in a box, for Public Safety and Military communications applications. This includes functions such as the RAN, S-GW, P-GW, MME all in one form factor.
Load Balancer
Leveraging Radisys's packet processing ATCA hardware (based on Cavium and Netlogic/Broadcom) and Trillium protocols Radisys provides an integrated Load Balancer solution that fits into customers' ATCA system and will eliminate the need for expensive external load balancing solutions.
DPDK
As the leading Embedded provider in ATCA Packet Processing, Intel has entrusted Radisys as the key Embedded partner to drive the Data Plane Developer Kit strategy (DPDK). Radisys created and provide the driver for Mellanox NIC and bring the only 40G ATCA solution to market. Radisys also supports DPDK on its rackmount server (RMS220).
Intelligent Gateway
Using Radisys Trillium Software and Radisys hardware platforms Radisys provide Intelligent Gateways for small cell applications, such as 3G Femtocell Gatway, and LTE Home eNodeB Gateway. Radisys's technology and integration level is such that this represents the fastest way for its customers to get to market with a solution customized for them.