For nearly 40 years, OSRAM Opto Semiconductors’ high-quality, opto-electronic semiconductors have been setting standards in a wide variety of applications. Continuous investments in research and development provides a firm foundation to achieve consistently high performance in product engineering and manufacturing.
The company holds thousands of patents, thanks in part to special programs that promote a culture of innovation throughout the company. Milestones include the development of the first surface-mounted LEDs (TOPLED), the first LEDs with a white color appearance and the OSRAM OSTAR platform, a highly versatile housing design.
Product highlights
The extensive product portfolio encompasses components for the fields of illumination, visualization and sensor systems. The best-known products are high-efficiency light-emitting diodes (LEDs), semiconductor lasers, infrared diodes (IREDs) and detectors.
SOLERIQ Family
The SOLERIQ family is OSRAM Opto Semiconductors’ Chip-on-Board LEDs that are innovative and easy to use. SOLERIQ S stands for high luminous efficacy and is specifically designed for spotlight applications. SOLERIQ P is optimized for cd/W driven applications and have a very small light emitting surface (LES) enabling easy optics design, sharp shadows and sparkle appearance.
OSLON SSL 80 and 150
Compact and symmetrical highly efficient LED, SMD ceramic package with integrated silicone lens / Lead (Pb) Free - RoHS Compliant. 1W high power LED with sophisticated radiation patterns (80° or 150°), available in different color temperatures from 2700 to 6500 K and RGB-colors.
OSLON Square
2W high power LED. Compact and symmetrical highly efficient LED, SMD ceramic package with integrated silicone lens / Lead (Pb) Free - RoHS compliant.
DURIS Family
Whatever your needs – the DURIS family will meet them. For example the DURIS E is the perfect solution for cost-conscious applications. Or the DURIS P 5 and DURIS P 5 colors for high-quality, professional indoor and outdoor lighting applications. DURIS S 5, the mid-power LED, stands for flexibility and efficiency, and with DURIS S 8, the high-power LED, we are setting standards in compactness for indoor illumination.
Golden DRAGON Plus
High power LED with silicone dome, excellent thermal management, max. current of 1 A, long lifetime, Lead (Pb) free – RoHS compliant.
Advanced Power TOPLED Plus
High optical efficiency / mid power LED, Lead (Pb) free, RoHS compliant.
Power TOPLED
Higher current due to enhanced internal heat distribution / Lead (Pb) free – RoHS compliant.
MultiLED
Multi chip SMT package, enhanced optical efficiency, long lifetime / Lead (Pb) Free - RoHS compliant.