Typical Application for LTC3861-1 - Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Accurate Current Sharing
Reference Design using part LTC3861-1 by Analog Devices
Associated Documents
For End Products
- Digital Signal Processing
- Distributed Power System
- Industrial Power Supply
- Telecom System
Description
- Typical Application for LTC3861-1 - Dual, Multiphase Step-Down Voltage Mode DC/DC Controller with Accurate Current Sharing. The LTC3861-1 is a dual Poly-Phase synchronous stepdown switching regulator controller for high current distributed power systems, digital signal processors, and other telecom and industrial DC/DC power supplies. It uses a constant-frequency voltage mode architecture combined with very low offset, high bandwidth error amplifiers and a remote output sense differential amplifier for excellent transient response and output regulation
Key Features
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Current60 A
-
TopologyBuck
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3861IUH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2250kHz 32-Pin QFN EP T/R | Buy | |
|
|
LTC3861EUH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2250kHz 32-Pin QFN EP T/R | Buy | |
|
|
LTC3861EUH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2250kHz 32-Pin QFN EP Tube | Buy | |
|
|
LTC3861IUH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2250kHz 32-Pin QFN EP Tube | Buy | |