Typical Application for L7812A Adjustable output Voltage Regulator at (7 to 30 V)
Reference Design using part L7812A by STMicroelectronics
For End Products
- Voltage & Current Adjustment
Description
- Typical Application for L7812A Adjustable output Voltage Regulator at (7 to 30 V). The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D2PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current
Key Features
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (6)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L7812ACD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(2+Tab) D2PAK T/R | Buy | |
|
|
L7812ACV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube | Buy | |
|
|
L7812ABV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube | Buy | |
|
|
L7812ABV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube | Buy | |
|
|
L7812ACV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube | Buy | |
|
|
L7812ABD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(2+Tab) D2PAK T/R | Buy | |