Typical Application Circuit for LTC3838IUHF-1 4.5V to 38V Input, 1.2V/15A and 1.5V/15A Dual Output, 350kHz, DCR Sense, Step-Down Converter
Reference Design using part LTC3838IUHF-1 by Analog Devices
For End Products
- Distributed Power System
- Mobile Communications
- Mobile Computing
- Storage System
Description
- Typical Application Circuit for LTC3838IUHF-1 4.5V to 38V Input, 1.2V/15A and 1.5V/15A Dual Output, 350kHz, DCR Sense, Step-Down Converter. The LTC3838-1 is a dual-channel, PolyPhase synchronous step-down DC/DC switching regulator controller. Two independent channels drive all N-channel power MOSFETs. The controlled on-time, valley current mode control architecture allows for not only fast response to transients without clock delay, but also constant frequency switching at steady load condition
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 38 V
-
Output Voltage1.2|1.5 V
-
Output Current15 A
-
TopologyBuck
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3838IUHF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | Buy | |
|
|
LTC3838IUHF-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | Buy | |