Typical Application Circuit for LTC1261LIMS8 Minimum Parts Count -4.5V Generator
Reference Design using part LTC1261LIMS8 by Analog Devices
For End Products
- Battery Powered Systems
- Supply Generator
Description
- Typical Application Circuit for LTC1261LIMS8 Minimum Parts Count -4.5V Generator. The LTC1261L is a switched-capacitor voltage inverter designed to provide a regulated negative voltage from a single positive supply. The LTC1261L operates from a single 2.7V to 5.25V supply and provides an adjustable output voltage from -1.23V to -5V. The LTC1261L-4/ LTC1261L-4.5 needs a single 4.5V to 5.25V supply and provides a fixed output voltage of -4V to -4.5V respectively
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.25 V
-
Output Voltage-4.5 V
-
Output Current0.005 A
Featured Parts (6)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1261LIMS8-4#PBF | Analog Devices | Charge Pump | Charge Pump INV -4V 15mA 8-Pin MSOP Tube | Buy | |
|
|
LTC1261LIMS8-4#TRPBF | Analog Devices | Charge Pump | Charge Pump INV -4V 20mA 8-Pin MSOP T/R | Buy | |
|
|
LTC1261LIMS8-4.5#PBF | Analog Devices | Charge Pump | Charge Pump INV -4.5V 20mA 8-Pin MSOP Tube | Buy | |
|
|
LTC1261LIMS8#TRPBF | Analog Devices | Charge Pump | Charge Pump INV -1.32V to -5V 20mA 8-Pin MSOP T/R | Buy | |
|
|
LTC1261LIMS8-4.5#TRPBF | Analog Devices | Charge Pump | Charge Pump INV -4.5V 20mA 8-Pin MSOP T/R | Buy | |
|
|
LTC1261LIMS8#PBF | Analog Devices | Charge Pump | Charge Pump INV -1.32V to -5V 20mA 8-Pin MSOP Tube | Buy | |