Typical Application Circuit for LT3007ETS8-5 Low Dropout Linear Regulator for Low Duty Cycle Applications
Reference Design using part LT3007ETS8-5 by Analog Devices
For End Products
- Automotive Applications
- Battery Powered Systems
- Industrial Metering
- Power Supplies
- Remote Monitoring Devices
Description
- Typical Application Circuit for LT3007ETS8-5 Low Dropout Linear Regulator for Low Duty Cycle Applications. The LT3007 series are micropower, low dropout voltage (LDO) linear regulators. The devices supply 20mA output current with a dropout voltage of 300mV
Key Features
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current0.02 A
-
TopologyLDO
Featured Parts (3)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3007ETS8-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.02A 8-Pin TSOT-23 T/R | Buy | |
|
|
LT3007ETS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.02A 8-Pin TSOT-23 T/R | Buy | |
|
|
LT3007ETS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.02A 8-Pin TSOT-23 T/R | Buy | |