TPS715A01DRB, Evaluation Board for TPS715 3.3V DC to DC Single Output Power Supply
Reference Design using part TPS715A01DRB by Texas Instruments
For End Products
- Automotive and Transportation
- Industrial
- Medical Imaging
- Personal Digital Assistant
- Portable
Description
- TPS715A01DRB, Evaluation Board for the TPS715 3.3V DC to DC Single Output Power Supply for Portable. The TPS715AxxEVM uses TPS715A01 in a 3x3-mm QFN package to provide 3.3V at up to 80 mA. EVM operates with full-rated performance with an input voltage between 3.5 and 24V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3 to 24 V
-
Output Voltage3.3 V
-
Output Current0 to 0.08 A
-
TopologyLDO
Featured Parts (3)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS715A01DRBRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R | Buy | |
|
|
TPS715A01DRBT-NM | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R | Buy | |
|
|
TPS715A01DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R | Buy | |