TIPD180, 50A Current Sensor using Closed-Loop Compensated Hall Element Reference Design
Reference Design using part DRV411AIRGP by Texas Instruments
Associated Documents
For End Products
- Energy
- Industrial
- Motor Control
Description
- TIPD180, 50A Current Sensor using Closed-Loop Compensated Hall Element Reference Design. This Precision Verified Design provides a complete closed loop Hall based current transducer signal conditioning solution. The circuit features the DRV411 and is designed to accurately measure dc, ac and pulsed currents to +/-50 A with galvanic isolation between the primary and secondary circuits. The DRV411 provides Hall excitation, a compensation coil driver and a precision difference amplifier in a single package. The unique current spinning technology employed on the DRV411 virtually eliminates the offset and 1/f noise of the Hall device and enables accurate, galvanically isolated, high-current, measurements in applications such as industrial motor control, energy and HEV
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
DRV411AIRGPT | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 20-Pin VQFN EP T/R | Buy | |
|
|
DRV411AIRGPR | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 20-Pin VQFN EP T/R | Buy | |