PMP9041, Primary-Side Regulated Flyback with 85-265VAC Input,(24V @ 1.7A)
Reference Design using part UCC28710D by Texas Instruments
Associated Documents
For End Products
- Consumer Electronics
- Industrial
Description
- PMP9041, Primary-Side Regulated Flyback with 85-265VAC Input,(24V @ 1.7A). PMP9041 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 24V/40W output from a universal AC input. The valley switching of the UCC28710 allows this low-cost design to achieve a maximum load efficiency of 90%, no load losses are less than 50mW
Key Features
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage24 V
-
Output Current1.7 A
-
Output Power40.8 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC28710DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | Buy | |
|
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | Buy | |