PMP7395, 5-12V input, Synchronous Inverter, -5.2V/2.5 to 3.8A Output Reference Design
Reference Design using part TPS54620RGY by Texas Instruments
For End Products
- Communications and Telecom
- Computers and Peripherals
- Industrial
Description
- PMP7395, 5-12V input, Synchronous Inverter, -5.2V/2.5 to 3.8A Output Reference Design. The PMP7395 reference design uses TPS54620 to power a Synchronous Inverter. Both FETs are internal to the TPS54620. This can replace older designs with external FETs. Electrical and thermal test results shown for 5Vin -5.2Vout at up to 2.5A out and 12Vin -5.2Vout at up to 3.8A. An on board dynamic load allows rapid load transients to be tested
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 13.2 V
-
Output Voltage-5.2 V
-
Output Current3.8 A
-
Output Power19.76 W
-
TopologyBuck Boost- Synchronous
Featured Parts (7)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | Buy | |
|
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | Buy | |
|
|
TPS54620RGYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | Buy | |
|
|
TPS54620RGYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | Buy | |
|
|
TPS54620RGYT-838832001 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | Buy | |
|
|
TPS54620RGYT-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | Buy | |
|
|
TPS54620RGYR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | Buy | |