PMP6015, 120Vac TRIAC Dimmable 10W LED Driver Reference Design
Reference Design using part TPS92075DR/NOPB by Texas Instruments
Associated Documents
For End Products
- LED Bulb
- LED Lighting
- Lighting
- Lighting Dimmer
Description
- PMP6015, reference design provides a high-brightness LED driver based on the TPS92075. It is designed to operate with an input voltage in the range of 90VAC to 132VAC with a 120 VAC nominal input voltage. This design is set up for an 185mA output current with an output voltage range of 46 V to 54 V. The Max at Max circuit uses simple low cost components to adjust the converter off-time and the output current. A small capacitance transfers a small amount of energy when the TRIAC edge is present, filters it and creates a small current which adds to the existing off-time charge current from VCC. The effect is a shortened off time and increased output current, only when a TRIAC is present
Key Features
-
Input Voltage90 to 132 (AC) V
-
Output Voltage46 to 54 V
-
Output Current0.185 A
-
Output Power10 W
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS92075D/NOPB | Texas Instruments | LED Drivers | LED Driver 11V 8-Pin SOIC Tube | Buy | |
|
|
TPS92075D/NOPB | Texas Instruments | LED Drivers | LED Driver 11V 8-Pin SOIC Tube | Buy | |
|
|
TPS92075DR/NOPB | Texas Instruments | LED Drivers | LED Driver 11V 8-Pin SOIC T/R | Buy | |
|
|
TPS92075DR/NOPB | Texas Instruments | LED Drivers | LED Driver 11V 8-Pin SOIC T/R | Buy | |