PMP2627, 1628V to 21V/8.5A Reference Design
Reference Design using part TPS40055PWP by Texas Instruments
Associated Documents
For End Products
- Industrial
Description
- PMP2627, 1628V to 21V/8.5A Reference Design. The PMP2627 is a synchronous buck converter with 16-28V DC input voltage range. The output with 12.0V @ 8.5A has much output capacitance for big load steps. The converter resists voltage peaks up to 40V on the input and an input filter reduces ripple on the supply voltage rail
Key Features
-
Conversion TypeDC to DC
-
Input Voltage16 to 28 V
-
Output Voltage12 V
-
Output Current8.5 A
-
Output Power102 W
-
TopologyBuck
Featured Parts (6)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
P0527NL | Pulse Electronics | Common Mode Chokes - CMCs | Common Mode Chokes Dual 530uH 3.1kOhm 7.2A 0.015Ohm DCR SMD Tube | Buy | |
|
|
P0527NLT | Pulse Electronics | Common Mode Chokes - CMCs | Common Mode Chokes Dual 530uH 3.1kOhm 7.2A 0.015Ohm DCR SMD T/R | Buy | |
|
|
TPS40055PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | Buy | |
|
|
TPS40055PWP | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | Buy | |
|
|
TPS40055PWPRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | Buy | |
|
|
TPS40055PWPG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | Buy | |