PMP10618, 15V to 60V Wide Input Four-Output SIMPLE SWITCHER Reference Design Using LM46002 and LMZ21701
Reference Design using part LM46002PWP by Texas Instruments
Associated Documents
For End Products
- Automotive and Transportation
- Commercial
- Power Supplies
- Telecommunications Equipment
Description
- PMP10618, 15V to 60V Wide Input Four-Output SIMPLE SWITCHER Reference Design Using LM46002 and LMZ21701. This reference design demonstrates the wide input voltage capability and small solution size of the LM46002 SIMPLE SWITCHER Synchronous Buck Converter and the LMZ21701 SIMPLE SWITCHER Nano Module. The LM46002 provides a regulated 12V rail from an input of 15V to 60V. The 12V rail is then regulated down to 5V, 3.3V and 1.8V rails using three LMZ21701 Nano modules. Each rail can provide up to 1A of load current
Key Features
-
Conversion TypeDC to DC
-
Input Voltage15 to 60 V
-
Output Voltage1.8|3.3|5|12 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (3)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMZ21701SILR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 6V 1A 8-Pin uSIP SMD EP T/R | Buy | |
|
|
LMZ21701SILT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 6V 1A 8-Pin uSIP SMD EP T/R | Buy | |
|
|
LM46002PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP Tube | Buy | |