PMP10055.1, Wide Input Range (140Vac to 440Vac) Non Isolated Off-line Flyback Converter with Multiple Outputs
Reference Design using part UCC28722DBV by Texas Instruments
Associated Documents
For End Products
- Power Quality Meter
Description
- PMP10055.1, Wide Input Range (140Vac to 440Vac) Non Isolated Off-line Flyback Converter with Multiple Outputs. An energy metering device very often needs non-isolated power, since the neutral is connected to the ground of the output. This is a typical application, when 1.8V, 3.3V, 12V and 18V are needed to supply digital and analog loads. Even though a small transformer is employed, the PSU delivers 9W peak power
Key Features
-
Conversion TypeAC to DC
-
Input Voltage140 to 440 (AC) V
-
Output Voltage18 V
-
Output Current0.16 A
-
Output Power2.88 W
-
TopologyFlyback- DCM
Featured Parts (6)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV70018DDCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT-23 T/R | Buy | |
|
|
TLV70033DDCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT-23 T/R | Buy | |
|
|
TLV70033DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT-23 T/R | Buy | |
|
|
TLV70018DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT-23 T/R | Buy | |
|
|
UCC28722DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | Buy | |
|
|
UCC28722DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | Buy | |