NIOS-DEVKIT-1C20, Nios II Development Kit, Cyclone Edition provides a hardware platform for developing embedded systems based on Altera Cyclone devices
Reference Design using part EP1C20F400C7 by Intel
Associated Documents
For End Products
- Portable
Description
- NIOS-DEVKIT-1C20, Nios II Development Kit, Cyclone Edition provides a hardware platform for developing embedded systems based on Altera Cyclone devices. The Nios development board features a Cyclone EP1C20FC400 device with 20,060 logic elements (LEs) and 294 Kbits of on-chip memory. The Nios development board comes pre-programmed with a 32-bit Nios processor reference design. Hardware designers can use the reference design as an example of how to use the features of the Nios development board. Software designers can use the pre-programmed Nios processor design on the board to begin prototyping software immediately
Key Features
-
Embedded System TypeFPGA
-
Family NameNios II
Featured Parts (21)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LAN91C111-NU | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin TQFP Tray | Buy | |
|
LAN91C111I-NU | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin TQFP Tray | Buy | |
|
LTC1326IMS8 | Analog Devices | Supervisory Circuits | Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube | Buy | |
|
MAX3237CAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | Buy | |
|
LAN91C111-NS | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP Tray | Buy | |
|
49FCT3805APYGI8 | Renesas Electronics | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin SSOP T/R | Buy | |
|
49FCT3805APYGI | Renesas Electronics | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin SSOP Tube | Buy | |
|
49FCT3805AQG | Renesas Electronics | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin QSOP Tube | Buy | |
|
49FCT3805AQG8 | Renesas Electronics | Clock Buffers and Drivers | Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin QSOP T/R | Buy | |
|
MAX3237CAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | Buy | |
|
MAX3237ECAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | Buy | |
|
MAX3237CAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | Buy |