MAX8834YEVKIT+, Evaluation Kit for MAX8834Y 3-LEDs Flash LED Driver for Flash Camera
Reference Design using part MAX8834YEWP+ by Analog Devices
Associated Documents
For End Products
- Flash Camera
Description
- MAX8834YEVKIT+, MAX8834Y Evaluation Kit is a fully assembled and tested PCB that demonstrates highly integrated MAX8834Y adaptive step-up converter with 1.5A flash driver. MAX8834Y flash driver integrates an adaptive 1.5A PWM step-up DC-DC converter, two 750mA white LED camera flash/movie current regulators, and a 16mA indicator LED current regulator
Key Features
-
Input Voltage2.5 to 5.5 V
-
Output Current0.0005 to 0.016|0.0156 to 0.125|0.02244 to 0.75 A
-
Number of Derived Elements3
Featured Parts (8)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | Buy | |
|
|
MAX8511EXK25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | Buy | |
|
|
MAX3378EETD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TDFN EP Tube | Buy | |
|
|
MAX3378EETD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TDFN EP Tube | Buy | |
|
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | Buy | |
|
|
MAX8511EXK25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | Buy | |
|
|
MAX8834YEWP+T | Analog Devices | Specialized Power ICs and Modules | LED Driver 3 Segment 20-Pin WLP T/R | Buy | |
|
|
MAX8834YEWP+T | Analog Devices | Specialized Power ICs and Modules | LED Driver 3 Segment 20-Pin WLP T/R | Buy | |