LTC3872 Demo Board, Single-output boost converter
Reference Design using part LTC3872ETS8 by Analog Devices
Associated Documents
For End Products
- Automotive and Transportation
- Industrial
- IP Phone
- Telecom Power Supply
Description
- Demonstration circuit DC989A is a single-output boost converter. The input voltage is from 3.0V to 4.5V without output de-rating. The supply has one output: 5V/2AMAX.Minimum input voltage is 2.75V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.5 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency90 %
-
TopologyBoost
Featured Parts (7)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3872ETS8#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R | Buy | |
|
|
LTC3872ETS8#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R | Buy | |
|
|
LTC3872ETS8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R | Buy | |
|
|
LTC3872ETS8-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R | Buy | |
|
|
LTC3872ETS8-1#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R | Buy | |
|
|
LTC3872ETS8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 | Buy | |
|
|
LTC3872ETS8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R | Buy | |