LTC3776EUF Demo Board, 2-Phase Dual Step-Down Converter for DDR/QDR Memory Termination
Reference Design using part LTC3776EUF by Analog Devices
Associated Documents
For End Products
- Backplane Distributed Power
- DDR Memory
- RAID Controller Card
- Servers
Description
- Demonstration circuit DC829A is a high efficiency 2-phase dual synchronous step-down DC/DC converter for DDR/QDR memory termination applications featuring the LTC3776EUF controller. The input voltage range of the board is from 2.75V to 8V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 8 V
-
Output Voltage1.25|2.5 V
-
Output Current-5@1.25V|5@1.25V|5@2.5V A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3776EUF#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP T/R | Buy | |
|
|
LTC3776EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP Tube | Buy | |
|
|
LTC3776EUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP T/R | Buy | |
|
|
LTC3776EUF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP | Buy | |